Signal Tower, LED, 2-Stack, Field Programmable w/MP3 File, 8 Channel, Flush Mnt.
Patlite LKEH-202FV-F-EX-RG technical specifications.
| Color | Green, Red |
| Height | 325.3mm |
| Lens Color | Green, Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | FLUSH MOUNT |
| Operating Supply Voltage | 24V |
| Series | LKEH |
| Size | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.