Light Tower; Direct; 100MM Led Signal Tower; 24VDC ; Red, Green
Patlite LKEH-202FV-RG technical specifications.
| Package/Case | Module |
| Color | Green, Red |
| Current Rating | 667mA |
| Height | 325.3mm |
| Lens Color | Green, Red |
| Ratings | IP54 |
| Size | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.