LIGHT TOWER; DIRECT; 100MM LED SIGNAL TOWER; 24VDC; RED, YELLOW
Patlite LKEH-202FV-RY technical specifications.
| Package/Case | Module |
| Color | Red, Yellow |
| Current Rating | 667mA |
| Height | 325.3mm |
| Housing Color | Grey |
| Lens Color | Red, Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | LKEH |
| Size | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.