LED Light Tower and Programmable Horn from MP3 Files; 100MM Red & Yellow Lens; U
Patlite LKEH-202FVUL-RY technical specifications.
| Color | Red, Yellow |
| Height | 325.3mm |
| Lens Color | Red, Orange |
| Size | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.