Light Tower; Direct; 100MM Led Signal Tower; Customizable; 24VDC; Red; Yellow; Green
Patlite LKEH-302FE-RYG technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current Rating | 592mA |
| Height | 385.4mm |
| Lens Color | Green, Red, Orange |
| Ratings | IP54 |
| Size | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.