LKEH LED Signal Tower with Siren, 3 Light Elements, Amber, Green, Red, 24 V dc
Patlite LKEH-302FE-W-EX-RYG technical specifications.
| Height | 385.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Series | LKEH |
| RoHS | Compliant |
No datasheet is available for this part.