LED Light Tower and Programmable Horn from MP3 Files; 100MM Red, Yellow & Green
Patlite LKEH-302FEUL-RYG technical specifications.
| Color | Green, Red, Yellow |
| Height | 385.4mm |
| Housing Color | Grey |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Series | LKEH |
| Size | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.