
SIGNAL TOWER, LED, AMBER/BLUE/GREEN/RED, 24VDC; Visual Signal Type:-; Tones:Fast, Slow Beep; No. of Stacks / Tiers:3; Module Lens Colour:Amber, Blue, Green, Red; Lens Diameter:100mm; IP / NEMA Rating:IP65; Supply Voltage VAC:- ;RoHS Compliant: Yes
Patlite LKEH-302FV-W/EXN technical specifications.
| Package/Case | Module |
| RoHS | Compliant |
No datasheet is available for this part.