LED Light Tower and Programmable Horn from MP3 Files; 100MM Red, Yellow & Green
Patlite LKEH-302FVUL-RYG technical specifications.
| Color | Green, Red, Yellow |
| Height | 385.4mm |
| Lens Color | Green, Red, Orange |
| Size | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.