The LKEH-402FE-RYGB LED module from Patlite is a 24V LED indicator with a current rating of 667mA. It features a module package with a height of 445.5mm and a size of 100mm. The module is available in blue, green, red, and yellow colors. It operates within a temperature range of -10°C to 50°C.
Patlite LKEH-402FE-RYGB technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red, Yellow |
| Current Rating | 667mA |
| Height | 445.5mm |
| Housing Color | Grey |
| Lens Color | Blue, Green, Red, Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Series | LKEH |
| Size | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.