LKEH LED Signal Tower with Siren, 4 Light Elements, Red/Green/Amber/Blue, 24 V dc
Patlite LKEH-402FE-W-EX-RYGB technical specifications.
| Height | 445.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Series | LKEH |
| RoHS | Compliant |
No datasheet is available for this part.