The LKEH-402FV-RYGB LED indicator module is a 24V device with a current rating of 833mA. It features a grey housing and is rated for operation between -10°C and 50°C. The module is available in multiple colors, including blue, green, red, and orange. It has a size of 152mm and a height of 445.5mm, and is packaged in a module case.
Patlite LKEH-402FV-RYGB technical specifications.
| Package/Case | Module |
| Color | Multiple |
| Current Rating | 833mA |
| Height | 445.5mm |
| Housing Color | Grey |
| Lens Color | Blue, Green, Red, Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | LKEH |
| Size | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.