LED Light Tower and Programmable Horn from MP3 Files; 100MM Red, Yellow, Green &
Patlite LKEH-402FVUL-RYGB technical specifications.
| Color | Blue, Green, Red, Yellow |
| Height | 445.5mm |
| Lens Color | Blue, Green, Red, Orange |
| Size | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.