LME LED Signal Tower, 3 Light Elements, Amber, Blue, Green, 24 V ac/dc
Patlite LME-102W-Q1 technical specifications.
| Current Rating | 53mA |
| Height | 150mm |
| Housing Color | White |
| Luminous Intensity | 1.3cd |
| Operating Supply Voltage | 24V |
| Series | LME |
| RoHS | Compliant |
No datasheet is available for this part.