Patlite LME-302L-RYG technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Height | 519.9mm |
| Housing Color | White |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Series | LME |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LME-302L-RYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
