The LS7-302BWC-RYG LED indicator is a 24V device with a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. It measures 70mm in size and features a white housing with a green, red, and yellow color scheme. The lens is also available in green, red, and orange. This device is part of the LS7 series.
Patlite LS7-302BWC-RYG technical specifications.
| Color | Green, Red, Yellow |
| Height | 284mm |
| Housing Color | White |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | LS7 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LS7-302BWC-RYG to view detailed technical specifications.
No datasheet is available for this part.