The LS7-302DBWC-RYG is a 24V LED from Patlite, with a height of 284mm and a size of 70mm. It features a green, red, and yellow color combination and a grey housing with a green, red, and orange lens. The device operates within a temperature range of -30°C to 60°C.
Patlite LS7-302DBWC-RYG technical specifications.
| Color | Green, Red, Yellow |
| Height | 284mm |
| Housing Color | Grey |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | LS7 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LS7-302DBWC-RYG to view detailed technical specifications.
No datasheet is available for this part.