Sign in to ask questions about the Patlite LS7-302FBWH-RYG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Patlite LS7-302FBWH-RYG technical specifications.
| Color | Green, Red, Yellow |
| Height | 284mm |
| Housing Color | White |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | LS7 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LS7-302FBWH-RYG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.