The LS7-302SBWC-RYG LED indicator from Patlite operates within a temperature range of -30°C to 60°C and is powered by 24V. It measures 70mm in size and features a silver housing with green, red, and yellow colors. The lens is also available in green, red, and orange. This device is part of the LS7 series.
Patlite LS7-302SBWC-RYG technical specifications.
| Color | Green, Red, Yellow |
| Height | 284mm |
| Housing Color | Silver |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | LS7 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LS7-302SBWC-RYG to view detailed technical specifications.
No datasheet is available for this part.