LS7 LED Beacon Tower with Buzzer, 3 Light Elements, Amber, Green, Red, 24 V dc
Patlite LS7-302SFBWH-RYG technical specifications.
| Color | Green, Red, Yellow |
| Height | 284mm |
| Housing Color | Silver |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | LS7 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LS7-302SFBWH-RYG to view detailed technical specifications.
No datasheet is available for this part.