The LS7-302WC-RYG LED indicator from Patlite features a color-changing capability with green, red, and yellow hues. It operates within a temperature range of -30°C to 60°C and is powered by a 24V supply voltage. The device measures 70mm in size and has a height of 269mm. The housing is white, with a green, red, and orange lens color.
Patlite LS7-302WC-RYG technical specifications.
| Color | Green, Red, Yellow |
| Height | 269mm |
| Housing Color | White |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | LS7 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LS7-302WC-RYG to view detailed technical specifications.
No datasheet is available for this part.