The LS7-502SWH-RYGBC LED indicator is a 24-volt device designed for use in a wide range of applications. It features a silver housing and measures 70 millimeters in size. The indicator is available in multiple colors, including white, blue, green, red, and orange. It can operate safely in temperatures ranging from -30 degrees Celsius to 60 degrees Celsius.
Patlite LS7-502SWH-RYGBC technical specifications.
| Color | White, Blue, Green, Red, Orange |
| Height | 269mm |
| Housing Color | Silver |
| Lens Color | White, Blue, Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Series | LS7 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite LS7-502SWH-RYGBC to view detailed technical specifications.
No datasheet is available for this part.