The LU7-XE-B LED module from Patlite features a blue color with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a current rating of 270mA and operates on a 24V supply voltage. The module is rated for IP65 and has a blue housing and lens color. It measures 48.9mm in height and weighs 70g.
Patlite LU7-XE-B technical specifications.
| Package/Case | Module |
| Color | Blue |
| Current Rating | 270mA |
| Height | 48.9mm |
| Housing Color | Blue |
| Lens Color | Blue |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LU7 |
| Weight | 70g |
| RoHS | Compliant |
No datasheet is available for this part.