
The MPS-102-R is a red LED module with a luminous intensity of 550 millicandelas. It operates within a temperature range of -30°C to 60°C and is powered by a 24V supply. The module has a current rating of 29mA and meets IP65 ratings for environmental sealing. It measures 30mm in size and features a silver housing with a red lens.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Red |
| Current Rating | 29mA |
| Height | 107mm |
| Housing Color | Silver |
| Lens Color | Red |
| Luminous Intensity | 550mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | MPS |
| Size | 30mm |
| RoHS | Compliant |
