Patlite MPS-302-RYG technical specifications.
| Color | Green, Red, Yellow |
| Height | 6.969inch |
| Housing Color | Silver |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | MPS |
| Size | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite MPS-302-RYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.