The MPS-502-RYGBC LED indicator module from Patlite operates within a temperature range of -30°C to 60°C and is powered by a 24V supply voltage. It features a luminous intensity of 1.6cd and a current rating of 131mA. The module is available in multiple colors and has a silver housing with a white, blue, green, red, or orange lens. It is rated for IP65 and has a compact size of 30mm.
Patlite MPS-502-RYGBC technical specifications.
| Package/Case | Module |
| Color | Multiple |
| Current Rating | 131mA |
| Height | 247mm |
| Housing Color | Silver |
| Lens Color | White, Blue, Green, Red, Orange |
| Luminous Intensity | 1.6cd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | MPS |
| Size | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.