57MM SEFB SERIES 3 LIGHT, LED CONT OR FLASHING WITH ALARM (RED/YELLOW/GREEN)
Patlite SEFB-302D-RYG technical specifications.
| Color | Green, Red, Yellow |
| Lens Color | Green, Red, Orange |
| Primary Type | MODULE |
| Size | 57mm |
| RoHS | Compliant |
No datasheet is available for this part.