Light Tower; 2-Color; Yellow/Green; 80mm; 24VAC/VDC; Beige; Wall Mount
Patlite WME-202A-YG technical specifications.
| Height | 147mm |
| Operating Supply Voltage | 24V |
| Series | WME |
| RoHS | Compliant |
Download the complete datasheet for Patlite WME-202A-YG to view detailed technical specifications.
No datasheet is available for this part.