WME LED Signal Tower with Buzzer, 2 Light Elements, Blue, Clear, 24 V ac/dc
Patlite WME-202AFB-BC technical specifications.
| Height | 147mm |
| Operating Supply Voltage | 24V |
| Series | WME |
| RoHS | Compliant |
Download the complete datasheet for Patlite WME-202AFB-BC to view detailed technical specifications.
No datasheet is available for this part.