WME LED Signal Tower; 3 Light Elements; Amber; Blue; Red; 24 V ac/dc
Patlite WME-302A-RYB technical specifications.
| Height | 188mm |
| Lens Color | Red |
| Operating Supply Voltage | 24V |
| Series | WME |
| RoHS | Compliant |
Download the complete datasheet for Patlite WME-302A-RYB to view detailed technical specifications.
No datasheet is available for this part.