The Patlite WME-302A-RYG is a 24V module with a current rating of 26.6mA and an operating temperature range of -10°C to 55°C. It features a green, red, and yellow color scheme and is rated for IP54. The module measures 80mm in size and has a height and length of 188mm.
Patlite WME-302A-RYG technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current Rating | 26.6mA |
| Height | 188mm |
| Length | 188mm |
| Lens Color | Green, Red, Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Series | WME |
| Size | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Patlite WME-302A-RYG to view detailed technical specifications.
No datasheet is available for this part.