Light Tower; LED; 80mm; 24VAC/VDC; Blue/Yellow/Green/Clear; Cont; Beige; Alarm
Patlite WME-402AFB-BYGC technical specifications.
| Height | 229mm |
| Operating Supply Voltage | 24V |
| Series | WME |
| RoHS | Compliant |
Download the complete datasheet for Patlite WME-402AFB-BYGC to view detailed technical specifications.
No datasheet is available for this part.