Paulstra 512515 technical specifications.
| Max Operating Temperature | 70°C |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | Unknown |
| Weight | 85g |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 512515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.