
Paulstra 520501 Stud Mount M5 20daN 3mm Female to Female Natural Rubber
Paulstra 520501 technical specifications.
| Diameter | 16mm |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Mount | External |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Unknown |
| Weight | 5g |
| RoHS | Compliant |
No datasheet is available for this part.