Paulstra 533609-75 technical specifications.
| Diameter | 22mm |
| Material | Rubber |
| Outside Diameter | 100mm |
| Weight | 460g |
| Width | 148mm |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 533609-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.