Sign in to ask questions about the Paulstra 533661-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Paulstra 533661-75 technical specifications.
| Diameter | 18mm |
| Material | Rubber |
| Outside Diameter | 60mm |
| Weight | 140g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 533661-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.