
Paulstra 55500502 Stud Mount M4 3kg Male to Male Rubber
Paulstra 55500502 technical specifications.
| Diameter | 14mm |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RoHS | Compliant |
No datasheet is available for this part.
