Paulstra 55500672 Stud Mount M4 0.8kg Female to Female Silicone
Paulstra 55500672 technical specifications.
| Diameter | 14mm |
| Material | Silicone |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -54°C |
| Mount | Stud |
| RoHS | Compliant |
No datasheet is available for this part.