Paulstra Cast Iron, Natural Rubber Flexible Beam Coupling, 633038, Bore A 42mm Bore B 42mm Push Fit
Paulstra 633038 technical specifications.
| Length | 88mm |
| Material | Ferrite, Rubber |
| Outside Diameter | 84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.