
Paulstra Cast Iron, Natural Rubber Flexible Beam Coupling, 633044, Bore A 55mm Bore B 55mm Push Fit
Paulstra 633044 technical specifications.
| Length | 116mm |
| Material | Ferrite, Rubber |
| Outside Diameter | 118mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
