Paulstra Round Anti-Vibration Mount, 7002 MA 30.2mm, AG3, +300C Stainless Steel -70C 18daN, M6
Paulstra 7002MA technical specifications.
| Package/Case | Metal |
| Diameter | 30.2mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -70°C |
| RoHS | Compliant |
No datasheet is available for this part.