Paulstra Nitrile Rubber Seal, 20mm Bore , 42mm O.D , -30 +110C
Paulstra 722772 technical specifications.
| Inside Diameter | 20mm |
| Material | Rubber |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 42mm |
| Thickness | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.