Paulstra Nitrile Rubber Seal, 28mm Bore , 45mm O.D , -30 +110C
Paulstra 722967 technical specifications.
| Inside Diameter | 28mm |
| Material | Rubber |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 45mm |
| Thickness | 8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
