Paulstra Nitrile Rubber Seal, 12mm Bore , 24mm O.D , -30 +110C
Paulstra 772204 technical specifications.
| Inside Diameter | 12mm |
| Material | Rubber |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 24mm |
| Thickness | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.