Paulstra Round Anti-Vibration Mount, V164F 52mm, AG3, +300C Stainless Steel -70C 30daN, M10
Paulstra V164F technical specifications.
| Diameter | 52mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -70°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
