
Payne Engineering 18D-4-20-11C technical specifications.
| Current Rating | 20mA |
| Depth | 7inch |
| Length | 5.5inch |
| Output Current | 20A |
| Series | 18D |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Payne Engineering 18D-4-20-11C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
