
Payne Engineering 18D-4-30-11C technical specifications.
| Brand/Series | 18D Series |
| Dimensions | 5.5"W×7"H×4.5"D |
| Input Type | Voltage |
| Power, Rating | 14.4 kVA |
| Primary Type | Controller |
| Type | Phase Angle |
| Voltage, Supply | 480 VAC |
| RoHS | Not Compliant |
Download the complete datasheet for Payne Engineering 18D-4-30-11C to view detailed technical specifications.
No datasheet is available for this part.
