
Payne Engineering 18EZ-4-30 technical specifications.
| Current Rating | 30A |
| Depth | 12.5inch |
| Length | 10.25inch |
| Output Current | 30A |
| Series | 18EZ Series |
| Voltage Rating (AC) | 480V |
| Width | 6.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for Payne Engineering 18EZ-4-30 to view detailed technical specifications.
No datasheet is available for this part.
