
Payne Engineering 18TB-1-25 technical specifications.
| Package/Case | 120 |
| Current Rating | 25A |
| Height | 152mm |
| Length | 70mm |
| Mount | Panel |
| Output Current | 25A |
| Series | 18TB Series |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Payne Engineering 18TB-1-25 to view detailed technical specifications.
No datasheet is available for this part.
