
Payne Engineering 18TBP-1-10 technical specifications.
| Package/Case | 120 |
| Current Rating | 10A |
| Height | 81mm |
| Length | 54mm |
| Mount | Panel |
| Output Current | 10A |
| Series | 18TB Series |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Payne Engineering 18TBP-1-10 to view detailed technical specifications.
No datasheet is available for this part.
